You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Industrial Socket Tester Kit, 3 Pin, 110V -
SOK110KIT
- Manufacturer:
- SOCKET & SEE SOCKET & SEE
- Manufacturer Part No:
- SOK110KIT
- Order Code:
- IN09596
- Product Range
- Socket & See - SOKxx0KIT Series
- Technical Datasheet:
- SOK110KIT Datasheet
Product Range Selector (Socket & See - SOKxx0KIT Series)
See all from this product rangeProduct Overview
- Includes Socket & See SOK50 and ADP50 32A adaptor
- Test both 16A and 32A industrial sockets
- Suitable for testing 110V 16A and 32A 3-pin systems
- Complete testing solution
- Socket & See TECC10 carry case included
Product Information
- :
- Industrial Mains Plug
- :
- -
- :
- -
- :
- -
- :
- Socket & See - SOKxx0KIT Series
- :
- IEC 60309
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €161.00 (€198.03) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























