You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Industrial Socket Tester Kit, 3 Pin, 230V - 

SOK230KIT

SOK230KIT - Industrial Socket Tester Kit, 3 Pin, 230V
SOK230KIT - Industrial Socket Tester Kit, 3 Pin, 230V
SOK230KIT - Industrial Socket Tester Kit, 3 Pin, 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SOK230KIT
Order Code:
IN09595
Product Range
Socket & See - SOKxx0KIT Series
Technical Datasheet:
SOK230KIT   Datasheet
See all Technical Docs

Product Range Selector (Socket & See - SOKxx0KIT Series)

See all from this product range

Product Overview

This kit provides a complete solution for testing 16A and 32A industrial sockets (230V, 3-pin).
  • Includes Socket & See SOK40 and ADP40 32A adaptor
  • Test both 16A and 32A industrial sockets
  • Suitable for testing 230V 16A and 32A 3-pin systems
  • Complete testing solution
  • Socket & See TECC10 carry case included

Product Information


:
Industrial Mains Plug

:
-

:
-

:
-

:
Socket & See - SOKxx0KIT Series

:
IEC 60309

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€136.80 ( €168.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €136.80 (€168.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --