You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Socket Tester, 230V, 13A -
SOK32
- Manufacturer:
- SOCKET & SEE SOCKET & SEE
- Manufacturer Part No:
- SOK32
- Order Code:
- IN02208
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060414820026
- Technical Datasheet:
- SOK32 Datasheet
Product Overview
- Patented ‘Fault Locate’ electronics gives a clear indication of 17 wiring fault conditions
- The first socket tester to show where the actual fault is – live, earth or neutral
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Footnotes
Product Information
- :
- BS 1363A Mains Socket Tester
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €29.8425 (€36.71) | ( ) |
| 5+ | €27.715 (€34.09) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























