You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Two Pole Voltage Tester, 600V AC/DC, IP54 -
VIP200
- Manufacturer:
- SOCKET & SEE SOCKET & SEE
- Manufacturer Part No:
- VIP200
- Order Code:
- IN09599
- Product Range
- -
- Technical Datasheet:
- VIP200 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- 12, 24, 36, 50, 120, 230, 400, 600V AC/DC indication
- Audible continuity test
- Phase rotation
- Single pole test functions
- Conforms to GS38 tip standards
- Bright LED torch
- Self-test function
- Conforms to BSEN 61243-3
- Dual insulated wear indicating cable
- Suitable for CAT IV 600V use
- IP54 rated
- Supplied with 2x AAA batteries
Product Information
- :
- 12V, 24V, 36V, 50V, 150V, 230V, 400V, 600V
- :
- LED
- :
- -10°C
- :
- 55°C
- :
- -
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 17/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €77.05 (€94.77) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























