You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vibrating Non Contact Voltage Detector, 1kV -
VVD PRO
New- Manufacturer:
- SOCKET & SEE SOCKET & SEE
- Manufacturer Part No:
- VVD PRO
- Order Code:
- IN10126
- Product Range
- -
- Technical Datasheet:
- VVD PRO Datasheet
Product Overview
- Visual indication of volts present given by flashing red LED
- Physical indication of volts present given by vibration
- Balanced sensitivity for more accurate detection
- Robust and ergonomic construction
- Handy pocket size with clip
- Bright LED torch
- Lightweight
- Suitable for CAT IV use
- Safety standard BS EN 61010
- Supplied with 2x AAA batteries
- Operating voltage range: 50-1,000V AC
Product Information
- :
- 50V to 1kV
- :
- LED
- :
- -10°C
- :
- 50°C
- :
- -
- :
- -
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.113 (€27.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.