You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Chiron Solar Spotlight with Seven Colour Options -
CRGB
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- CRGB
- Order Code:
- LA10323
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060188642770
Product Overview
- Solar Seven Colour Light Output Spotlight
- Selectable Colour
- Dimmable for longer runtime
- Adjustable light head angle
- Adjustable panel angle
- Ground/wall mountable
- Includes Spike for soft ground
- Lights up to 25m
- Height:25cm (including spike)
- Diameter of light head: 12cm
- Solar panel: 14cm x 8.5cm
Product Information
- :
- Solar LED Light
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €30.3093 (€37.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.