You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Eco Wedge Plus Solar LED Security Light with PIR, 750lm, IP65 - 

EWPLUS

EWPLUS - Eco Wedge Plus Solar LED Security Light with PIR, 750lm, IP65
EWPLUS - Eco Wedge Plus Solar LED Security Light with PIR, 750lm, IP65
EWPLUS - Eco Wedge Plus Solar LED Security Light with PIR, 750lm, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EWPLUS
Order Code:
LA08201
Product Range
SolarCentre - Eco Wedge Series LED Lights
Also Known As:
GTIN UPC EAN: 5060188642244

Product Range Selector (SolarCentre - Eco Wedge Series LED Lights)

See all from this product range

Product Overview

The remote controlled Eco Wedge Plus offers power and versatility from a compact self-contained solar light.
  • Warm white, SMD LED lamps
  • 750 Lumens light output
  • Easy, remote-controlled mode selection
  • Multiple lighting modes
  • Detects motion up to 10m away
  • Once motion is detected, light can activate up to 500 times a night
  • Suitable for lighting doorways, alleyways, entrances and pathways
  • IP65 Rated
  • Supplied with fixtures and remote control (with CR2025 battery)

Product Information


:
-

:
10m

:
130mm

:
175mm

:
88mm

:
SolarCentre - Eco Wedge Series LED Lights

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060188642244

7 In stock Need more?

???PF_PDP_RSP_SUP???

€39.6405 ( €48.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €39.6405 (€48.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €35.9145 (€44.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --