You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Grantham Up & Down Solar Wall Light -
GSUDWL
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- GSUDWL
- Order Code:
- LA10304
- Also Known As:
- GTIN UPC EAN: 5060188642633
Product Overview
- Premium grade up/down light finished in anthracite grey
- Includes built in solar panel
- Wireless, completely solar powered and fully automatic
- Lights up automatically at night, turns off automatically at dawn
- Designed to work in UK winter
- Includes optional Powersaving mode for extended runtimes
- Simple quick and safe to install with everything you need in the box
- Installs in minutes, no need to run mains wiring
- Lamp height: 150mm
- Lamp diameter: 110mm
- Fixing holes: 35mm apart
- Bracket:(W) 75mm (H)105mm
Product Information
- :
- Wall Lights, Outdoor
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.9384 (€42.97) | ( ) |
5+ | €31.9158 (€39.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.