You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nottingham Solar Marker Light with Motion Sensor -
NSMLWMS
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- NSMLWMS
- Order Code:
- LA10363
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060188643418
Product Overview
- Modern marker light
- Statement path lighting
- Integrated motion sensor up to 10m
- Stands at 40cm high
- Anthracite grey colour
- Great for lighting edgings, pathways or steps
- Automatic on/off lighting
- Group together or use on it’s own
- One super bright SMD bulb
- Height: 800mm
- Diameter of post: 78mm
- Diameter of base:115mm
Product Information
- :
- Bollard Lights
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €70.7098 (€86.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.