You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Madison Solar Hanging Wire Nest Light -
SC2103
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- SC2103
- Order Code:
- LA10368
- Also Known As:
- GTIN UPC EAN: 5060188643463
Product Overview
- Stunning hand-crafted 22cm diameter wire ball light
- 50 warm white LED bulbs
- Powerful 3W solar panel
- Three brightness settings
- Charges automatically by day
- Illuminates automatically at dusk
- Rechargeable lightium-ion battery included
Product Information
- :
- Garden Light
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- Warm White
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €45.339 (€55.77) | ( ) |
5+ | €41.4358 (€50.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.