You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solar Copper Wire Lights - 100 LEDs -
SC2109
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- SC2109
- Order Code:
- LA10380
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060188643524
Product Overview
- Outdoor solar powered micro fairy lights
- 100 warm white micro LEDs on a 10m copper wire string
- 2m from solar panel to first LED
- Total cable length 12m
- Steady on and flashing mode
- Charges automatically by day
- Illuminates automatically at dusk
- Rechargeable AA battery included
Product Information
- :
- String Lights
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- Warm White
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
38 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.5644 (€21.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.