You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dorchester Solar Wall Light -
SC2123DSWL
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- SC2123DSWL
- Order Code:
- LA10373
- Also Known As:
- GTIN UPC EAN: 5060188643555
Product Overview
- Lantern style wall light
- Integrated solar power
- Contemporary black aluminium
- Luxury glass surround
- Vintage effect filament bulb
- Perfect for any entranceway, wall or garden fence
- Automated on/off lighting at dusk/dawn
- Works all year round, even through winter
- Installs in minutes, no need to run mains wiring
Product Information
- :
- Wall Lights, Outdoor
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- -
- :
- -
- :
- -
- :
- 221mm
- :
- 121mm
- :
- 121mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €37.8658 (€46.57) | ( ) |
5+ | €35.7595 (€43.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.