You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Shrewsbury Solar Wall Light -
SHSWL
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- SHSWL
- Order Code:
- LA10345
- Also Known As:
- GTIN UPC EAN: 5060188643104
Product Overview
- A smart and modern wall light
- Unique round light fitting with halo-shaped glow
- Motion sensor that can reach up to 8m
- Perfect for any entranceway, garden wall, patio, garage or outbuilding
- Automated ON/OFF lighting at dusk and dawn
- Contemporary Anthracite grey colour
- Natural white colour temperature
- Designed for outdoor use only
- Fixing holes: 50mm
- Bracket:(H) 75mm (W)90mm
- Panel diameter: 155mm
- Lamp depth from wall: 195mm
Product Information
- :
- Wall Lights, Outdoor
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €33.9983 (€41.82) | ( ) |
5+ | €31.059 (€38.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.