You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ShapeLights Indoor & Outdoor USB Solar Powered Mood Light - Mini Pebble -
SLMPE
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- SLMPE
- Order Code:
- LA10325
- Product Range
- Shapelights Solar Lights
- Also Known As:
- GTIN UPC EAN: 5060188642800
Product Range Selector (Shapelights Solar Lights)
See all from this product rangeProduct Overview
- Mood lights designed for indoor or outdoor use
- Shapelights cycle through red, green, blue, green, purple, pink, light blue
- Can be set to stay on your favourite colour or bright white or bright warm white
- Shapelights can be mains powered, USB charged or solar powered.
- Sun charges hidden solar panel through the shape shell
- 1.5M USB charging cable included
- IP67 Rated
- Uses high quality replaceable 18650 lithium ion battery (supplied and installed)
- Stake mount supplied for lawns, flowerbeds and planters
- Low voltage, safe to use year round indoors or outdoors
- Simple to install with no wiring required
- Everything you need is included the box
- Dimensions: 24cm long, 13.5cm high, 20cm wide
Product Information
- :
- Solar LED Light
- :
- Solar
- :
- Indoor & Outdoor Use
- :
- LED
- :
- Multicolour
- :
- -
- :
- -
- :
- -
- :
- 200mm
- :
- 130mm
- :
- Shapelights Solar Lights
- :
- -
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.3458 (€34.87) | ( ) |
5+ | €25.9063 (€31.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.