You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Scout Pro Solar Floodlight -
SPSFL
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- SPSFL
- Order Code:
- LA10332
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060188642947
Product Overview
- Powerful outdoor security light
- Illuminate any courtyard, passageway or driveway
- Morden curved edge design in white
- Intelligent remote control with 7 different lighting settings
- Set your own angle with the vertically adjustable light fitting
- Integrated motion sensor that detects up to 8m and 120 degree range
- Designed for outdoor use
- No mains power required
- 3m of cable between solar panel and light unit
- Seven working modes: Sensor mode, semi-sensor mode, 100% lighting, 3-hour light, 5-hour light & 8-hour light
- Light head:(H) 225mm (W) 170mm
- Solar Panel: 360mm x 234mm
Product Information
- :
- Security Lights
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €90.7137 (€111.58) | ( ) |
5+ | €82.8954 (€101.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.