You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
London Mini Solar LED Post Lights, 4000K, IP44, Pack of 4 -
SS9881
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- SS9881
- Order Code:
- LA08164
- Product Range
- SolarCentre - London Series LED Post Lights
- Also Known As:
- GTIN UPC EAN: 5060188643012
Product Range Selector (SolarCentre - London Series LED Post Lights)
See all from this product rangeProduct Overview
- Enhance your garden by day and mains-free light at night
- No need to dig up your garden to lay expensive mains cable
- Installed in seconds and moved around with ease
- Can be spiked into lawns
- Illuminates for up to 10 hours once fully charged
- Automatic on/off at dusk/dawn
- SMD Lamp technology for maximum brightness
- Stainless steel construction with plastic spikes
- Cool white (4,000K) LED colour temperature
- Supplied with 2x rechargeable AA NiMH batteries (1x battery per post)
- IP44 Rated
Product Information
- :
- Bollard Lights
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- Cool White
- :
- 4000K
- :
- -
- :
- 277mm
- :
- 61mm
- :
- 61mm
- :
- SolarCentre - London Series LED Post Lights
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €33.0582 (€40.66) | ( ) |
5+ | €29.75 (€36.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.