You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Truro Solar LED Wall Light, 40lm, 4000K, IP44 - 

SS9891

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SS9891
Order Code:
LA08165
Product Range
SolarCentre - LED Wall Lights
Also Known As:
GTIN UPC EAN: 5060188641728

Product Range Selector (SolarCentre - LED Wall Lights)

See all from this product range

Product Overview

The Truro wireless wall light gives off a subtle light without cables or mains connection. Carefully designed to absorb the maximum amount of sunlight available, and solar energy keeps this lamp powered up for hours on end, even during the winter months.
  • Contemporary design to transform your outdoor space
  • Turns on automatically at dusk each night
  • Power saving mode to double performance in imperfect installation locations or during winter
  • 40 Lumens in a cool white (4,000K) LED colour temperature
  • Stainless steel construction
  • No wiring required
  • Supplied with 2x rechargeable AA NiMH batteries
  • IP44 Rated

Product Information


:
Wall Lights, Outdoor

:
Solar

:
Outdoor Use

:
LED

:
Cool White

:
4000K

:
-

:
118mm

:
61mm

:
127mm

:
SolarCentre - LED Wall Lights

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060188641728

5 In stock Need more?

???PF_PDP_RSP_SUP???

€19.1947 ( €23.61  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €19.1947 (€23.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €17.3859 (€21.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --