You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Canterbury XT Solar LED Wall Light, 4000K, IP44 -
SC2417
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- SC2417
- Order Code:
- LA08162
- Product Range
- SolarCentre - LED Wall Lights
- Also Known As:
- GTIN UPC EAN: 5060188641582
Product Range Selector (SolarCentre - LED Wall Lights)
See all from this product rangeProduct Overview
- Elegant yet modern solar wall light
- Automatically turns on at dusk and off at dawn
- Illuminates for up to 8 hours once fully charged
- Power saving mode
- SMD Lamp technology for maximum brightness
- Cool white (4,000K) LED colour temperature
- Stainless steel construction
- No wiring required
- Supplied with 2x rechargeable AA NiMH batteries
- IP44 Rated
Product Information
- :
- Wall Lights, Outdoor
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- Cool White
- :
- 4000K
- :
- -
- :
- 365mm
- :
- 78mm
- :
- 145mm
- :
- SolarCentre - LED Wall Lights
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.5747 (€26.54) | ( ) |
5+ | €19.5517 (€24.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.