You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kodiak Mini Solar LED Wall Lights, 16lm, 4000K, IP44 -
SS9935
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- SS9935
- Order Code:
- LA08171
- Product Range
- SolarCentre - Kodiak Series LED Lights
- Also Known As:
- GTIN UPC EAN: 5060188641780
Product Range Selector (SolarCentre - Kodiak Series LED Lights)
See all from this product rangeProduct Overview
- Natural white light output adds warmth to any location
- Edge Technology included, more than doubles solar panel output and light runtime
- Illuminates for up to 10 hours once fully charged
- Power saving mode gives superb winter performance
- Fully automatic operation
- 16 Lumens in a cool white (4,000K) LED colour temperature
- Stainless steel construction
- No wiring required
- Supplied with 2x rechargeable AA NiMH batteries
- IP44 Rated
Product Information
- :
- Solar LED Light
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- Cool White
- :
- 4000K
- :
- -
- :
- 194mm
- :
- 79mm
- :
- 123mm
- :
- SolarCentre - Kodiak Series LED Lights
- :
- -
Technical Documents (1)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.9329 (€23.29) | ( ) |
5+ | €18.326 (€22.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.