You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Shield Twin Solar LED Security Lights with PIR, 550lm -
SS9941
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- SS9941
- Order Code:
- LA08214
- Product Range
- SolarCentre - LED Security Lights
- Also Known As:
- GTIN UPC EAN: 5060188641865
Product Range Selector (SolarCentre - LED Security Lights)
See all from this product rangeProduct Overview
- LED Spotlights with solid, ABS plastic construction
- Robust, aluminium-framed solar panel with glass front and 5m cable
- Detects motion up to 10m away
- Once motion is detected, light can activate up to 500 times a night
- Activation time can be set from 10 to 80 seconds
- 550 Lumens with a cool white LED colour temperature
- Suitable for lighting doorways, alleyways, entrances and pathways etc.
- Waterproof and designed for outdoor use
- Supplied with fixtures and 2x 18650 rechargeable lithium-ion batteries
- Light rotation: 180° horizontal and vertical
- Detection angle: 120°
Product Information
- :
- 120°
- :
- 10m
- :
- -
- :
- -
- :
- -
- :
- SolarCentre - LED Security Lights
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €43.8753 (€53.97) | ( ) |
5+ | €39.9126 (€49.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.