You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Atlas Solar LED Spotlights, 100lm, 3000K, Pack of 2 -
SS9998
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- SS9998
- Order Code:
- LA08206
- Product Range
- SolarCentre - LED Spotlights
- Also Known As:
- GTIN UPC EAN: 5060188642282
Product Range Selector (SolarCentre - LED Spotlights)
See all from this product rangeProduct Overview
- 50 Lumens spotlights with a warm white LED colour temperature
- Optional power saving mode for longer winter runtimes
- Powerful, 2.5W polycrystalline solar panel with adjustable angle
- Illuminates for up to 10 hours once fully charged
- Automatically turns on at night and off at dawn
- On/off switch
- Lights and solar panel can be stake or wall/deck mounted
- 4.5m of cable between each light and the solar panel
- Supplied with 18650 rechargeable battery
- Pack of 2x spotlights (100 Lumens combined)
Product Information
- :
- LED Spot Light
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- Warm White
- :
- 3000K
- :
- -
- :
- -
- :
- -
- :
- -
- :
- SolarCentre - LED Spotlights
- :
- -
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €40.7745 (€50.15) | ( ) |
5+ | €38.2941 (€47.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.