You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Decorative Solar Garden Tap Light -
TLSGL
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- TLSGL
- Order Code:
- LA10346
- Also Known As:
- GTIN UPC EAN: 5060188643173
Product Overview
- Add antique charm to your garden in an instant
- Perfect for any flower bed, garden or patio
- Decorative alternative to a water feature
- Two bucket holders to add your own plants or flowers
- Integrated adjustable solar panel
- Completely cable-free for hassle free installation
- Solar panel: 50mm x 50mm
- Pots: 100mm high, 90mm wide
- Light: 820mm
Product Information
- :
- Garden Light
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.3458 (€34.87) | ( ) |
5+ | €25.9063 (€31.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.