You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10mm Antique Upholstery Nails, 20 Pack -
11804
- Manufacturer:
- SOLSTUDS SOLSTUDS
- Manufacturer Part No:
- 11804
- Order Code:
- FN04056
- Also Known As:
- GTIN UPC EAN: 5013343118047
Product Overview
- Used for attaching padding or material to furniture, and for decoration
- Nail Size: 13mm
- Nail Diameter: 10mm Head
- Product Material: Steel
- Product Finish: Antique/Bronze
Product Information
- :
- Round Head
- :
- Steel
- :
- -
- :
- 13mm
- :
- -
Technical Documents (0)
Also Known As
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 20
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.1466 (€1.41) | ( ) |
5+ | €1.0413 (€1.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.