You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16 Channel Mixer -
SIGNATURE 16
- Manufacturer:
- SOUNDCRAFT SOUNDCRAFT
- Manufacturer Part No:
- SIGNATURE 16
- Order Code:
- DP34444
- Product Range
- Soundcraft Signature
- Also Known As:
- GTIN UPC EAN: 668705001182
Product Range Selector (Soundcraft Signature)
See all from this product rangeSIGNATURE 16 - You may also be interested in
Product Overview
- High-Performance 16-input small format analogue mixer with onboard effects
- Iconic Soundcraft® Ghost mic preamps with ultra-low noise performance
- Renowned Soundcraft® Sapphyre British EQ with sweepable mid-bands per channel
- Lexicon® Effects Engine featuring award-winning Reverbs, Delays, Choruses and Modulations
- dbx® Limiters (High-ratio Compressors) on input channels
- 2-in/2-out USB audio playback and recording
- Switchable Hi-Z inputs for guitars, basses and other instruments
- Hi-Pass Filters (low-cut) and 48V Phantom Power on all mic channels
- Comprehensive Soundcraft® GB Series audio routing
- Smooth premium-quality 100mm faders
- Robust metal construction for tour-grade build quality and reliability
- Internal universal power supply
- Channels: 16
- Soundcraft® Ghost Preamps: 12
- dbx® Limiters on inputs: 4
- Lexicon® Effects: Single Engine
- USB Interface: 2-in/2-out
- Aux's: 4
- Subgroups: 4 mono/2 stereo
Product Information
- :
- Soundcraft Signature
- :
- UK Type G
Technical Documents (3)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €731.25 (€899.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.