You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12CH Rack Audio Mixer with DSP -
UI12
- Manufacturer:
- SOUNDCRAFT SOUNDCRAFT
- Manufacturer Part No:
- UI12
- Order Code:
- LS05626
- Product Range
- SOUNDCRAFT Rack Audio Mixers
- Also Known As:
- GTIN UPC EAN: 0668705001656
Product Range Selector (SOUNDCRAFT Rack Audio Mixers)
See all from this product rangeProduct Overview
- Tablet/PC/Smartphone Controlled Digital Mixer
- Integrated WiFi
- Cross-platform compatibility with iOS, Android, Windows, Mac OS, and Linux devices
- Use up to 10x control devices (tablets, phones, PCs) simultaneously
- Legendary Harman Signal Processing from dbx®, Digitech®, and Lexicon®
- Fully recallable and remote-controlled mic preamps
- 4-band Parametric EQ, High-Pass Filter, Compressor, De-esser and Noise Gate on input channels
- 31-band Graphic EQ, Noise Gate and Compressor on all outputs
- Real-Time Frequency Analyser (RTA) on inputs and outputs
- 3x Dedicated Lexicon® FX effects processors: Reverb, Delay and Chorus
- Subgroups, Mute Groups, View Groups, and more mixer controls
- Show/Snapshot recall with channel safes and security lockout
- 1x Channel USB audio playback and recording
- Rack mountable
- 4x XLR combo mic/line inputs
- 4x XLR mic inputs
- 2x Channels of Hi- Z/instrument inputs
- Stereo RCA line input
- 2x Balanced XLR Aux outputs
- 2x 6.35mm (¼") headphone outputs with level control
- Balanced stereo XLR and 6.35mm (¼") main outputs
- 1x Channel USB audio playback is compatible with MP3, WAV and AIFF formats
- 1x Channel USB record direct-to-memory devices functionality is possible
- Dimensions (HxWxD): 177x320x85mm
- Weight: 3.6kg
Applications
Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music, Wireless
Product Information
- :
- SOUNDCRAFT Rack Audio Mixers
- :
- UK Type G
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €279.726 (€344.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.