You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bluetooth Wireless On-Ear Headphones, Black -
A083B
- Manufacturer:
- SOUNDLAB SOUNDLAB
- Manufacturer Part No:
- A083B
- Order Code:
- AV30587
- Also Known As:
- GTIN UPC EAN: 5021196805182
Product Overview
- Adjustable headphones provide a comfortable fit
- Bluetooth wireless connectivity for convenience
- Compatible with almost any bluetooth enabled device
- Intuitive, easy to use design
- 10m Wireless operating range
- 3.5mm Auxilary cable provided for a wired connection
Contents
Headphones, USB charging lead and 3.5mm AUX lead
Product Information
- :
- 2.4GHz
- :
- 20Hz
- :
- 20kHz
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.3407 (€13.95) | ( ) |
5+ | €10.472 (€12.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.