You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stereo In-Earphones with 1.7m Lead, 100 Bulk Pack -
BA069FA
- Manufacturer:
- SOUNDLAB SOUNDLAB
- Manufacturer Part No:
- BA069FA
- Order Code:
- AV30169
- Product Range
- SoundLAB BA069F Bulk Earphones
- Also Known As:
- GTIN UPC EAN: 5021196846604
Product Range Selector (SoundLAB BA069F Bulk Earphones)
See all from this product rangeProduct Overview
- Lightweight in-ear design
- Extended bass response
- Water resistant for sports and work-out use
- 3.5mm Stereo jack plug
- Bulk blister packaging
- Supplied as a pack of 100
Product Information
- :
- 20kHz
- :
- 20Hz
- :
- 32ohm
- :
- -
- :
- 3.5mm Stereo Jack Plug
- :
- 1.7m
- :
- SoundLAB BA069F Bulk Earphones
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €76.16 (€93.68) | ( ) |
3+ | €69.615 (€85.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.