You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6xMono/2xStereo Audio Mixer with FX & USB Sound Card -
ALCHEMIX 602UFX
- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- ALCHEMIX 602UFX
- Order Code:
- DP36615
- Product Range
- SoundSation Audio Mixers AlcheMix
- Also Known As:
- GTIN UPC EAN: 8054301330641
- Technical Datasheet:
- ALCHEMIX 602UFX Datasheet
Product Range Selector (SoundSation Audio Mixers AlcheMix)
See all from this product rangeProduct Overview
- Inputs configuration: 6x Mic/Line + 2x Stereo
- 6x Mic/Line channels with wide range gain, noiseless preamps, XLR & balanced ¼" Jack connectors, 75Hz low-cut filter, +48V phantom power, Signal/Peak indicator
- 2x Stereo line channels with balanced ¼" Jack inputs, with gain and Peak indicator
- 2x AUX sends
- USB I/O Sound card: Up to 24-bit/96kHz Stereo IN/OUT Streaming (USB-B 2.0)
- Effect/AUX Return control
- Group 1-2 XLR outputs
- 7 Band Graphic EQ on Master Bus with precision filters
- 24-bit/48kHz 16-Preset Digital Effect with Footswitch Out, TAP-Tempo button and up to 2x adjustable parameters for each Preset
- 2-Track IN/OUT RCA connections with Level control
- Headphones ¼" Stereo Jack OUT with Level control
- XLR Main Outputs with 60mm fader control and mute
- Stereo 12-LED VU meter bar for Main, PFL/AFL monitoring
- Stereo ¼" Jack Monitor Output
- Rugged and lightweight metal case
- Frequency response: 20Hz to 20kHz
- Phones output impedance: 33Ω min.
- Dimensions (HxWxD): 144x376x317
- Weight: 5.0kg
Applications
Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music
Product Information
- :
- SoundSation Audio Mixers AlcheMix
- :
- UK Type G
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €206.7815 (€254.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.