You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Head Beam Moving Light, 3x 10W -
AXIS III
- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- AXIS III
- Order Code:
- DP37312
- Product Range
- Soundsation - Axis Series
- Also Known As:
- GTIN UPC EAN: 8053908389502
- Technical Datasheet:
- AXIS III Datasheet
Product Range Selector (Soundsation - Axis Series)
See all from this product rangeProduct Overview
- Three pieces of 10W, RGBW, 4-in-1 CREE high brightness LEDs
- LED lifetime between 80,000 and 100,000 hours
- Four operation modes - DMX control, master/slave, auto run, sound
- Four DMX modes - 6Ch, 9Ch, 11hH, and 21Ch
- Access different levels of control complexity, up to the complete independence of each movement and colour for each head
- User interface with LED display, easy to control
- It is also possible to use the AXIS III without a DMX control unit
- Luminance (@ 1m): red - 3,400 Lux, green - 4,900 Lux, blue - 8,200 Lux, white - 11,000 Lux
Product Information
- :
- Soundsation - Axis Series
- :
- -
Technical Documents (2)
Also Known As
6 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €232.1865 (€285.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.