You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Head LED Beam Moving Light, 4x 32W -
AXIS IV MKII
- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- AXIS IV MKII
- Order Code:
- DP37311
- Product Range
- Soundsation - Axis Series
- Also Known As:
- GTIN UPC EAN: 8054301337169
- Technical Datasheet:
- AXIS IV MKII Datasheet
Product Range Selector (Soundsation - Axis Series)
See all from this product rangeProduct Overview
- Bar with four-head LED moving light (32W, RGBW, 4-in-1)
- Easy to control by LCD graphical display
- Standalone operation
- Sound control via built-in microphone
- Master/slave synchronisation
- DMX-512 protocol with five channel modes (6Ch, 10Ch, 19Ch, 32Ch and 56Ch DMX)
- Two bundled fast-lock omega brackets
- Supplied with power lead, 2x quick-lock omega-type brackets, Ø36mm pole adaptor (stand not included)
- Beam angle: 6°
- Lumens @ 1m: 24,000-68,000
Product Information
- :
- Soundsation - Axis Series
- :
- -
Technical Documents (3)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €590.85 (€726.75) | ( ) |
2+ | €531.765 (€654.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.