You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Channel Audio Mixer with Digital Echo -
MIOMIX 104
- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- MIOMIX 104
- Order Code:
- DP36617
- Product Range
- SoundSation Audio Mixers MIOMIX
- Also Known As:
- GTIN UPC EAN: 8054301332843
- Technical Datasheet:
- MIOMIX 104 Datasheet
Product Range Selector (SoundSation Audio Mixers MIOMIX)
See all from this product rangeProduct Overview
- 1x Mic/Line channel with noiseless preamp, combo connector, Hi-Z input for guitars, +48V phantom power, Peak indicator (Balanced XLR/Jack Combo)
- 1x Stereo line channel with ¼" Jack inputs, +4/-10dB pad adaptor and Peak indicator
- 1x Stereo line channel with RCA and 3.5mm stereo Jack
- 2 Band EQ on channels from 1 to 3
- Digital Echo Effect with Repetition, Delay and Level adjustment
- Headphone monitor OUT with level control
- XLR Main outputs with Master level control
- Stereo 6-LED VU meter bar
- Rugged and lightweight metal case for maximum flexibility and portability
- Stereo crosstalk: 92dB
- Power supply: 5V DC, 0.5A (adaptor provided)
- THD @1kHz: 0.003%
- Dimensions (HxWxD): 66x136x165
- Weight: 0.89kg
Applications
Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music
Product Information
- :
- SoundSation Audio Mixers MIOMIX
- :
- UK Type G
Technical Documents (2)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 04/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
1 more will be available week commencing 04/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €46.4958 (€57.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.