You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Small-Diaphragm Condenser Cardioid Microphones (Pair) with Accessories -
PCM-8000 MATCH
- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- PCM-8000 MATCH
- Order Code:
- MP35633
- Also Known As:
- GTIN UPC EAN: 8054301334120
- Technical Datasheet:
- PCM-8000 MATCH Datasheet
Product Range Selector (SoundSation Small-Diaphragm Condenser Mics)
See all from this product rangeProduct Overview
- Ideal for stereo overhead, Choir, Cymbals, Percussions, acoustic instruments and Piano
- 16mm high quality presure gradient transducer
- Vapor-deposited gold diaphragm
- Premium quality preamp circuitry
- Cardioid polar pattern
- Frequency response: 30Hz to 20KHz
- Output impedance: 100Ω
- SNR: 78dB
- Max. input SPL: 130dB
- Power requirement: 9V to 52V phantom power
- Dimensions (HxWxD): 130x18x18mm
- Weight: 135g
Applications
Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music
Contents
2x Matched Mics, 2x Shockmount Mic holders, 2x pop filters, 1x adjustable stereo bar
Product Information
- :
- Cardioid
- :
- 100ohm
- :
- 30Hz
- :
- 20kHz
- :
- -38dB
- :
- XLR
- :
- -
- :
- SoundSation Small-Diaphragm Condenser Mics
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €97.4961 (€119.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.