You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4x1 TRS Jack Analog Mixer with PS -
POCKET-MIX
- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- POCKET-MIX
- Order Code:
- DP36623
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5083908381216
- Technical Datasheet:
- POCKET-MIX Datasheet
Product Overview
- 4x TRS jack IN with noiseless preamps
- Works with line or microphone inputs
- 1x TRS jack OUT
- 12V DC power supply included
- Dimensions (HxWxD): 31x110x57
Applications
Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.0715 (€34.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.