You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Headset Microphone & UHF Pocket Trasmitter Kit for PocketLive U16 -
POCKETLIVE U16P-KIT
- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- POCKETLIVE U16P-KIT
- Order Code:
- MP35631
- Also Known As:
- GTIN UPC EAN: 8053908386525
- Technical Datasheet:
- POCKETLIVE U16P-KIT Datasheet
Product Overview
- Band: UHF 863 to 865MHz
- Professional 16x channel UHF wireless with IR setup system
- Headset microphone with cardioid dynamic capsule
- Battery operated: 2x AA (up to 5h)
- Dynamic range:
90dB - Frequency response: 40Hz to 15kHz
- Total Harmonic Distortion:
0.4%
Applications
Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Live Events, Music, Installations
Contents
1x Headset Microphone, 1x Pocket Transmitter, 2x 1.5V AA batteries, user manual
Product Information
- :
- Cardioid
- :
- 863.1MHz
- :
- 40Hz
- :
- 15kHz
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €50.8716 (€62.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.