You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Professional Stage Box, 8x XLR 3 Pole Plug, 15m - 

SGBX10-0008

SGBX10-0008 - Professional Stage Box, 8x XLR 3 Pole Plug, 15m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SGBX10-0008
Order Code:
DP37660
Also Known As:
GTIN UPC EAN: 8033481906761

Product Overview

STAGEBOX SGBX10-0008 15 MT is a professional stage box featuring 8 XLR 3 pole female sockets input. Built in epoxy finished aluminium box, features small dimension and weight thanks to its professional printed circuit and integrated handle. Hi quality XLR connectors Yongsheng by Neutrik® and cable mount connections protected with PVC jackets, ensures high quality connections and signal transmission. Independent earth plugs consist an additional costruction advantage.
  • Input: 8 XLR 3 pole sockets
  • Independent earth plugs
  • High quality XLR connectors Yongsheng by Neutrik®
  • Metal box
  • Multicore cable length: 15m
  • Cable mount connection protected with PVC jackets

Product Information


:
XLR Plug, 3 Way

:
XLR Socket, 3 Way

:
49.21ft

:
15m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8033481906761

2 In stock Need more?

???PF_PDP_RSP_SUP???

€87.6564 ( €107.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €87.6564 (€107.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --