You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Speaker Stand Kit With Carrying Bag, 1.2m to 1.8m - 

SPST-SET70-BK

SPST-SET70-BK - Speaker Stand Kit With Carrying Bag, 1.2m to 1.8m
SPST-SET70-BK - Speaker Stand Kit With Carrying Bag, 1.2m to 1.8m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SPST-SET70-BK
Order Code:
ST04651
Also Known As:
GTIN UPC EAN: 8053908384903

Product Overview

The SPST-SET70-BK from Soundstation is a speaker stand kit with carrying bag.
  • Stands made of ultra resistent steel
  • Stands with 35mm pole mount, fitting most speakers
  • Stands are foldable for convenient carrying
  • Stands with metal safety pin
  • Carrying bag with handles
  • Load capacity: 40kg
  • Height (min-max): 1200mm to1800mm
  • Construction material steel body, base joint and handles in nylon
  • Weight: 5.5kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8053908384903

3 In stock Need more?

???PF_PDP_RSP_SUP???

€66.539 ( €81.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €66.539 (€81.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --