You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Speaker Pole 800-to-1360mm, 50kg - 

SUBST100-M20

SUBST100-M20 - Speaker Pole 800-to-1360mm, 50kg
SUBST100-M20 - Speaker Pole 800-to-1360mm, 50kg
SUBST100-M20 - Speaker Pole 800-to-1360mm, 50kg

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SUBST100-M20
Order Code:
ST04437
Also Known As:
GTIN UPC EAN: 8053908385214

Product Overview

This speaker pole can be adjusted to heights between 800mm and 1360mm. The pole is locked with a screw and a handle to secure in position. A durable and rugged design allows it to accept loads of up to 50kg. This covers most standard speakers, so should work with your existing equipment.
  • Can be used with the M20 adaptor to suppress unwanted shocks
  • Height adjustment: 800mm to 1360mm (screw with handle)
  • Security pin
  • Durable steel construction
  • Max.load: 50kg
  • Weight: 1.4kg

Applications

Music, Staging

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8053908385214

5 In stock Need more?

???PF_PDP_RSP_SUP???

€16.5886 ( €20.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €16.5886 (€20.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --