You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UHF Dual 16 Channel Wireless System with Two Handheld Microphones -
WF-U216HH-A2
New- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- WF-U216HH-A2
- Order Code:
- MP35949
- Product Range
- WF-U216 Series
- Also Known As:
- GTIN UPC EAN: 8054301338449
- Technical Datasheet:
- WF-U216HH-A2 Datasheet
Product Range Selector (WF-U216 Series)
See all from this product rangeProduct Overview
- 606-613.5 MHz UHF Band
- 16 Channels for each Microphone (32-channels in total)
- Simple and Outright User Interface with display on Transmitters and Receiver
- Single-chip design with high-quality preamp, DSP audio processing, and PLL synthesis
- IR Matching System for Quick Setup
- High efficiency battery consumption design
- 50m Ideal Distance (without obstacles)
- Professional Hand-held Microphone with Dynamic Cardioid Capsule
- Carrier Frequency: UHF 606-613.5 MHz
- Frequency Stabilization: Automatic calibration
- Dynamic Range:
90dB - Frequency Response: 40Hz-15KHz ±3dB
- System Audio Output Level: Balanced 400mV; Unbalanced 400mV
- Receiver Signal/Noise Ratio:
95dB - Receiving Sensitivity: -95dBuV
- Receiver De-Emphasis: 75uS
- Transmitting Modulation Type: FM
- Transmission Max Deviation: +/- 26KHz
- Transmission Spurious Emission:
40dB - Transmitter Continuous Using: about 5 hours
Product Information
- :
- Cardioid
- :
- 613.5MHz
- :
- 40Hz
- :
- 15kHz
- :
- WF-U216 Series
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €97.4961 (€119.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.