You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UHFMIC 16+16 CH 1HHTX 1BELTPACK+HEADSET - 

WF-U216HP-A2

New
WF-U216HP-A2 - UHFMIC 16+16 CH 1HHTX 1BELTPACK+HEADSET
WF-U216HP-A2 - UHFMIC 16+16 CH 1HHTX 1BELTPACK+HEADSET
WF-U216HP-A2 - UHFMIC 16+16 CH 1HHTX 1BELTPACK+HEADSET
WF-U216HP-A2 - UHFMIC 16+16 CH 1HHTX 1BELTPACK+HEADSET
WF-U216HP-A2 - UHFMIC 16+16 CH 1HHTX 1BELTPACK+HEADSET

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WF-U216HP-A2
Order Code:
MP35950
Product Range
WF-U216 Series
Also Known As:
GTIN UPC EAN: 8054301338456
Technical Datasheet:
WF-U216HP-A2   Datasheet
See all Technical Docs

Product Range Selector (WF-U216 Series)

See all from this product range

Product Overview

The WF-U216-A2 is a UHF dual wireless microphone system with 16 channels each. Its main characteristics are reliability, audio quality and extreme simplicity of use. It’s been designed for all those professionals who need a ready-to-use tool, always. Despite its minimalist look, the WF-U216-A2 is a concentrate of technology, capable of integrating a high-quality microphone preamp stage, a DSP-based audio processing, a PLL synthesis stage, and other functions in a single chip. Compared to analog systems, it significantly improves the stability and reliability of the FM modulation section, the AF and audio stages, offering professional level music performance. The WF-U216-A2 is also equipped with the IR synchronization system, for quick coupling between the receiver and transmitter. Both the hand transmitter and the pocket transmitter can work with AA alkaline or rechargeable batteries. The handheld transmitter also allows direct charging of the batteries thanks to the supplied USB cable. The quality of the cardioid capsules of the plasma transmitter (dynamic) and of the headband (condenser) are professional.
  • 606-613.5 MHz UHF Band
  • 16-Channels for each Microphone (32-channels in total)
  • Simple and Outright User Interface with display on Transmitters and Receiver
  • Single-chip design with high-quality preamp, DSP audio processing, and PLL synthesis
  • IR Matching System for Quick Setup
  • High efficiency battery consumption design
  • 50m Ideal Distance (without obstacles)
  • Professional Hand-held Microphone with Dynamic Cardioid Capsule
  • Body-pack with 3-Pin Mini-XLR Connector and LCD display
  • Professional and Lightweight Headset with High-Sensibility Condenser Cardioid Capsule
  • Carrier Frequency: UHF 606-613.5 MHz
  • Frequency Stabilization: Automatic calibration
  • Dynamic Range: 90dB
  • Total Harmonic Distortion: 0.4%
  • Frequency Response: 40Hz-15KHz ±3dB
  • Receiver Consume Power: 4W
  • Receiver Signal/Noise Ratio: 95dB
  • Receiver De-Emphasis: 75uS
  • Transmitter Power: 10mW (Maximum)
  • Transmitting Modulation Type: FM
  • Transmission Max Deviation: +/- 26KHz
  • Transmission Spurious Emission: 40dB
  • Transmitter Continuous Using: about 5 hours

Product Information


:
Cardioid

:
613.5MHz

:
40Hz

:
15kHz

:
WF-U216 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 8054301338456

3 In stock Need more?

???PF_PDP_RSP_SUP???

€97.4961 ( €119.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €97.4961 (€119.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --