You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300W Stereo Power Amplifier 2U -
ZEUS II A-300
- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- ZEUS II A-300
- Order Code:
- DP36783
- Product Range
- Soundsation Power Amps
- Also Known As:
- GTIN UPC EAN: 8054301330719
Product Range Selector (Soundsation Power Amps)
See all from this product rangeProduct Overview
- Intelligent cooling system makes amplifier work quietly
- Stereo/parallel/bridged-mono modes
- High quality transformer with high performance
- 2U 19" Design
- Soft start function
- Output power: 2x 150W @4Ω, 2x 100W @8Ω rms - Class AB
- Bridged output power: 8Ω 300W
- Inputs: 2x XLR, 2x RCA
- Speaker outputs: 2x Speakon, 2x screw terminals
- Frequency response: 20Hz to 20kHz
- SNR: 95dB
- Power supply: 220V AC, 50/60Hz
- Dimensions (HxWxD): 88x482x320mm
- Weight: 10.0kg
Applications
Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music
Product Information
- :
- Soundsation Power Amps
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €219.673 (€270.20) | ( ) |
2+ | €206.747 (€254.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.