You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Crimp Pin, Gold 20AWG -
SM20ML1D70
- Manufacturer:
- SOURIAU-SUNBANK / EATON SOURIAU-SUNBANK / EATON
- Manufacturer Part No:
- SM20ML1D70
- Order Code:
- CN10708
- Product Range
- Souriau Trim Trio
- Technical Datasheet:
- SM20ML1D70 Datasheet
Product Range Selector (Souriau Trim Trio)
See all from this product rangeProduct Overview
- 13A Current rating
- 6mΩ Contact resistance
- 65N Minimum contact retention in body
- 3.5N Maximum individual insertion force
- 0.55N Minimum individual withdrawal force
Applications
Industrial
Product Information
- :
- Souriau Trim Trio
- :
- Pin
- :
- Crimp
- :
- 20AWG
- :
- 22AWG
- :
- TRIM TRIO Series Circular Connectors
- :
- Gold Plated Contacts
- :
- Copper Alloy
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
25+ | €0.7371 (€0.91) | ( ) |
100+ | €0.5148 (€0.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.