You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Receptacle, Size 24, 48 Way, Socket -
UTG02448S
- Manufacturer:
- SOURIAU-SUNBANK / EATON SOURIAU-SUNBANK / EATON
- Manufacturer Part No:
- UTG02448S
- Order Code:
- CN13648
- Product Range
- Souriau Trim Trio UTG Series
- Technical Datasheet:
- UTG02448S Datasheet
Product Range Selector (Souriau Trim Trio UTG Series)
See all from this product rangeProduct Overview
- UL94V-0 compliant
- IP65 Protection rating
- Rapid and secure locking
- 500 Mating and unmating cycles durability
- 5000MΩ Minimum insulation resistance
- Intermateable and interchangeable With UTO, UTP and UTS series
Applications
Industrial
Product Information
- :
- Circular Industrial
- :
- Souriau Trim Trio UTG Series
- :
- Wall Mount Receptacle
- :
- 48Contacts
- :
- Crimp Socket - Contacts Not Supplied
- :
- Bayonet
- :
- Thermoplastic, Glass Filled Body
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.53 (€12.95) | ( ) |
25+ | €8.6697 (€10.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.