You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bidirectional Logic Level Converter Board - 

BOB-12009

BOB-12009 - Bidirectional Logic Level Converter Board
BOB-12009 - Bidirectional Logic Level Converter Board
BOB-12009 - Bidirectional Logic Level Converter Board

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BOB-12009
Order Code:
MK00748
Product Range
-
Technical Datasheet:
BOB-12009   Datasheet
See all Technical Docs

Product Overview

Designed to combat some of the challenges that come with trying to connect a 3.3V device to a 5V system, this converter board safely and easily steps down 5V signals to 3.3V and equally steps up 3.3V signals to 5V!
  • Set your high and low voltages and safely step up and down between them on the same channel
  • Each converter can convert 4 pins on the high side to 4 pins on the low side (two inputs & outputs are provided on each side)
  • Also works with 2.8V and 1.8V devices
  • Easy to set up and use; simply set your low voltage to the LV pin, high voltage to the HV pin and system ground to the GND pin
  • Dimensions: 16.1x13.3mm

Contents

Breakout board only

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

72 In stock Need more?

???PF_PDP_RSP_SUP???

€3.427 ( €4.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €3.427 (€4.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --