You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Barometric Pressure Sensor Breakout Board, MPL115A1 - 

SEN-09721

SEN-09721 - Barometric Pressure Sensor Breakout Board, MPL115A1
SEN-09721 - Barometric Pressure Sensor Breakout Board, MPL115A1
SEN-09721 - Barometric Pressure Sensor Breakout Board, MPL115A1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SEN-09721
Order Code:
MK00661
Technical Datasheet:
SEN-09721   Datasheet
See all Technical Docs

Product Overview

Breakout board for the MPL115A1 digital barometer, this sensor utilises MEMs technology to give accurate presssure measurements between 50kPa and 115kPa.
  • Outputs both temperature and pressure readings on the SPI bus
  • kPa accuracy: 5x3 mm (1.2mm height)
  • -40°C to +105°C maximum temperature range
  • Low power consumption
  • Wide supply voltage range
  • Pins are brought out to a 0.1" pitch header

Contents

Breakout board only

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€11.6883 ( €14.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €11.6883 (€14.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --