You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Qwiic Humidity Sensor Board, SHTC3 -
SEN-16467
- Manufacturer:
- SPARKFUN ELECTRONICS SPARKFUN ELECTRONICS
- Manufacturer Part No:
- SEN-16467
- Order Code:
- MK01006
- Also Known As:
- GTIN UPC EAN: 0845156010523
Product Overview
- Operating humidity range: 0% to 100% (Typical accuracy: ±2%RH)
- Operating temperature range: -40°C to +125°C (Typical accuracy: ±0.2°C)
- Built-in 2.2kohm pullup resistors for I2C communication
- Communicates using dual Qwiic connectors or via I2C pins
- I2C Interface address: 0x70 (Hardware defined)
- Operating voltage: 1.62-3.6V (typically 3.3V if using Qwiic cable)
- Board dimensions: 25.4x25.4mm
Contents
Qwiic sensor board only
Warnings
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.4708 (€10.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.