You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Traditional Stainless Steel Long Handle Bulb Planter -
4813BP
- Manufacturer:
- SPEAR & JACKSON SPEAR & JACKSON
- Manufacturer Part No:
- 4813BP
- Order Code:
- SI19001
- Also Known As:
- GTIN UPC EAN: 5012095615064
Product Overview
- Mirror polished stainless steel head for minimal soil adhesion and easy cleaning
- Weatherproofed hardwood handle for strength and durability
- Wide T grip handle for comfort and ease of use
- Overall Length: 1000mm (39")
- Extra long handle reduces the need for bending and helps to alleviate back strain
- Metric and imperial depth markings
- Head Length incl. Socket: 475mm
- Handle Length from Socket: 540mm
Product Information
Technical Documents (0)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €33.9651 (€41.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.