You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Razorsharp Steel Telescopic Bypass Loppers -
4903RSS
- Manufacturer:
- SPEAR & JACKSON SPEAR & JACKSON
- Manufacturer Part No:
- 4903RSS
- Order Code:
- SI15682
- Product Range
- Spear & Jackson - Loppers
- Also Known As:
- GTIN UPC EAN: 5012095051763
Product Range Selector (Spear & Jackson - Loppers)
See all from this product rangeProduct Overview
- Polished and laquered blades for rust resistance
- Tubular steel handles for maximum strength
- PVC coated for rust resistance and durability
- Compound cutting action for easier cutting
- Bypass action is best suited to cutting live branches
- Twist and lock variable telescopic mechanism
- Soft feel comfort grips
- Extend to 460mm-770mm
- 10 Year Guarantee
Product Information
- :
- Loppers
- :
- 42mm
- :
- 770mm
- :
- Spear & Jackson - Loppers
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.0958 (€28.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.