You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
230mm Blade Length Telescopic Hedge Shears -
4904RSS
- Manufacturer:
- SPEAR & JACKSON SPEAR & JACKSON
- Manufacturer Part No:
- 4904RSS
- Order Code:
- SI15681
- Also Known As:
- GTIN UPC EAN: 5012095051770
Product Overview
- C50 carbon steel blades for lasting sharpness
- Polished and laquered blades for rust resistance
- Telescopic tubular steel handles for maximum strength extending to 525mm for easier cutting of hard to reach or high growth
- Soft feel comfort grips
- 10 year guarantee
Warnings
Product Information
- :
- Hedge Shears
- :
- -
- :
- 810mm
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.554 (€33.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.