You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Bypass Secateurs -
6659BS
- Manufacturer:
- SPEAR & JACKSON SPEAR & JACKSON
- Manufacturer Part No:
- 6659BS
- Order Code:
- SI16224
- Also Known As:
- GTIN UPC EAN: 5012095072393
Product Range Selector (Spear & Jackson - Bypass Secateurs)
See all from this product rangeProduct Overview
- Drop forged high carbon steel blades with sap groove
- Notched blade for cutting thicker stems
- Strong but lightweight forged aluminium handle
- Adjustable blade tensioning for a more precise cut
- Two step catch provides a choice of cutting widths
- Rubber shock absorbers for more comfortable use
- Spare blade and spring pack availble for this model (6659BLADE)
- 10 Year Guarantee
Warnings
Product Information
- :
- Secateurs
- :
- 20mm
- :
- 220mm
- :
- Spear & Jackson - Bypass Secateurs
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.4062 (€30.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.