You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20" (508mm) Predator Hardpoint PVCu Hand Saw -
B98UPVC
- Manufacturer:
- SPEAR & JACKSON SPEAR & JACKSON
- Manufacturer Part No:
- B98UPVC
- Order Code:
- TL21560
- Also Known As:
- GTIN UPC EAN: 5012095049982
Product Range Selector (Spear & Jackson - Predator Saws)
See all from this product rangeProduct Overview
- A fine cutting saw for PVCu and hard plastics
- Fast cut - smooth, clean cutting action
- Rigid blade minimises whip and vibration
- Ideal for cutting PVCu sills, trims, and pipes
- Comfortable ergonomic handle incorporating 45/90° angle guide
- 20" (508mm) Hardened and tempered carbon steel blade
- 14 PPI Hardpoint teeth
- High Impact Polystyrene handle
- Soft feel non-slip grip
Product Information
- :
- 508mm
- :
- UPVC
- :
- Wood
- :
- Spear & Jackson - Predator Saws
Technical Documents (0)
Also Known As
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.5651 (€13.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.